CAD | USD
Favorite

298D105X0050P2T 1µF Molded Tantalum Capacitors 50V 0805 (2012 Metric) 8Ohm
Price & Procurement
13,208 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.07800 $20.78
100 1.55850 $155.85
500 1.17746 $588.73
1,000 1.03893 $1,038.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 718-1720-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.92996
  • Cut Tape (CT)  : 718-1720-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,208 - Immediate
  • Unit Price: $2.81000

298D105X0050P2T

Datasheet
Digi-Key Part Number 718-1720-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 298D105X0050P2T
Copy  
Description CAP TANT 1UF 20% 50V 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µF Molded Tantalum Capacitors 50V 0805 (2012 Metric) 8Ohm

Copy  
Documents & Media
Datasheets 298D,W Series Datasheet
HTML Datasheet 298D,W Series Datasheet
Catalog Page 1834 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series MICROTAN®, 298D
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 8Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.094" L x 0.057" W (2.40mm x 1.45mm)
Height - Seated (Max) 0.047" (1.19mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 718-1720-6