Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.36300 $3.63
100 0.21810 $21.81
500 0.16358 $81.79
1,000 0.13814 $138.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 718-1956-6-ND
Copy   718-1956-6-ND
Quantity Available 49,805
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

293D106X0016A2TE3

Copy   293D106X0016A2TE3
Description CAP TANT 10UF 20% 16V 1206
Copy   CAP TANT 10UF 20% 16V 1206
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3Ohm

Copy   10µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3Ohm
Documents & Media
Datasheets 293D Series Datasheet
Product Training Modules Conformal Coated Tantalum Capacitors
Molded Tantalum Surface Mount Capacitors
Mfg CAD Models 293D.stp
PCN Design/Specification Adding of Halogen Free Id 23/Dec/2014
HTML Datasheet 293D Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 293D
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 3Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 718-1956-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1956-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.12117
  • Cut Tape (CT) ? : 718-1956-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,805 - Immediate
  • Unit Price: $0.56000

19:34:54 6/26/2019