CAD | USD
Favorite

SUM110P06-08L-E3 P-Channel 60V 110A (Tc) 3.75W (Ta), 272W (Tc) Surface Mount TO-263 (D2Pak)
Price & Procurement
5,705 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.27000 $6.27
10 5.62400 $56.24
100 4.60830 $460.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SUM110P06-08L-E3TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 5,600 - Immediate
  • Unit Price: $4.05576
  • Cut Tape (CT)  : SUM110P06-08L-E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,705 - Immediate
  • Unit Price: $6.67000

SUM110P06-08L-E3

Datasheet
Digi-Key Part Number SUM110P06-08L-E3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SUM110P06-08L-E3
Copy  
Description MOSFET P-CH 60V 110A D2PAK
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

P-Channel 60V 110A (Tc) 3.75W (Ta), 272W (Tc) Surface Mount TO-263 (D2Pak)

Copy  
Documents & Media
Datasheets SUM110P06-08L
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Assembly Site Add 9/Jun/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 110A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 240nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 9200pF @ 25V
FET Feature -
Power Dissipation (Max) 3.75W (Ta), 272W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D2Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SUM110P06-07L-E3

MOSFET P-CH 60V 110A D2PAK

Vishay Siliconix

$4.70000 Details

TPS3808G01DBVT

IC VOLT SUPERVISOR ADJ SOT23-6

Texas Instruments

$3.19000 Details

SQM120P06-07L_GE3

MOSFET P-CH 60V 120A TO263

Vishay Siliconix

$4.73000 Details

SUM110P08-11L-E3

MOSFET P-CH 80V 110A D2PAK

Vishay Siliconix

$6.96000 Details

BM02B-XASS-TF(LF)(SN)

CONN HEADER SMD 2POS 2.5MM

JST Sales America Inc.

$1.25000 Details

BBS3002-DL-1E

MOSFET P-CH 60V 100A D2PAK

ON Semiconductor

$6.64000 Details

CM3440Z171B-10

CMC 20A 2LN 170 OHM TH

Laird-Signal Integrity Products

$3.37000 Details

HTSW-102-07-T-S

CONN HEADER VERT 2POS 2.54MM

Samtec Inc.

$0.26000 Details

TST-110-01-G-D

CONN HEADER VERT 20POS 2.54MM

Samtec Inc.

$3.73000 Details

6TPG100MG

CAP TANT POLY 100UF 6.3V 1411

Panasonic Electronic Components

$2.14000 Details
Additional Resources
Standard Package 1
Other Names SUM110P06-08L-E3DKR