CAD | USD
Favorite

SQUN702E-T1_GE3 Mosfet Array N and P-Channel, Common Drain 40V, 200V 30A (Tc), 20A (Tc) 48W (Tc), 60W (Tc) Surface Mount, Wettable Flank Die
Price & Procurement
150 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.80000 $38.00
100 2.87390 $287.39
500 2.55452 $1,277.26
1,000 2.18731 $2,187.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SQUN702E-T1_GE3TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.09260
  • Digi-Reel®  : SQUN702E-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®

SQUN702E-T1_GE3

Datasheet
Digi-Key Part Number SQUN702E-T1_GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SQUN702E-T1_GE3
Copy  
Description MOSFET N&P-CH COMMON DRAIN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Mosfet Array N and P-Channel, Common Drain 40V, 200V 30A (Tc), 20A (Tc) 48W (Tc), 60W (Tc) Surface Mount, Wettable Flank Die

Copy  
Documents & Media
Datasheets SQUN702E
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N and P-Channel, Common Drain
FET Feature Standard
Drain to Source Voltage (Vdss) 40V, 200V
Current - Continuous Drain (Id) @ 25°C 30A (Tc), 20A (Tc)
Rds On (Max) @ Id, Vgs 9.2mOhm @ 9.8A, 10V, 60mOhm @ 5A, 10V, 30mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA, 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 23nC, 14nC, 30.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1474pF, 1450pF, 1302pF @ 20V, 100V
Power - Max 48W (Tc), 60W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SQUN702E-T1_GE3CT