CAD | USD
Favorite

SQM10250E_GE3 N-Channel 250V 65A (Tc) 375W (Tc) Surface Mount TO-263 (D²Pak)
Price & Procurement
1,153 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.17000 $4.17
10 3.74100 $37.41
100 2.75260 $275.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SQM10250E_GE3TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $2.26133
  • Digi-Reel®  : SQM10250E_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,153 - Immediate
  • Unit Price: Digi-Reel®

SQM10250E_GE3

Datasheet
Digi-Key Part Number SQM10250E_GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SQM10250E_GE3
Copy  
Description MOSFET N-CHAN 250V TO-263
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 250V 65A (Tc) 375W (Tc) Surface Mount TO-263 (D²Pak)

Copy  
Documents & Media
Datasheets SQM10250E
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 250V
Current - Continuous Drain (Id) @ 25°C 65A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V
Rds On (Max) @ Id, Vgs 30mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 75nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4050pF @ 25V
FET Feature -
Power Dissipation (Max) 375W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D²Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IXFA60N25X3

MOSFET N-CH 250V 60A TO263AA

IXYS

$8.68000 Details

SUM90140E-GE3

MOSFET N-CH 200V 90A D2PAK

Vishay Siliconix

$4.31000 Details

IXFA80N25X3

MOSFET N-CH 250V 80A TO263AA

IXYS

$9.06000 Details

SUM45N25-58-E3

MOSFET N-CH 250V 45A D2PAK

Vishay Siliconix

$5.21000 Details

IPB64N25S320ATMA1

MOSFET N-CH 250V 64A TO263-3

Infineon Technologies

$8.98000 Details
Additional Resources
Standard Package 1
Other Names SQM10250E_GE3CT