CAD | USD
Favorite

SQM100P10-19L_GE3 P-Channel 100V 93A (Tc) 375W (Tc) Surface Mount TO-263 (D²Pak)
Price & Procurement
378 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.99000 $3.99
10 3.59100 $35.91
100 2.71670 $271.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SQM100P10-19L_GE3

Datasheet
Digi-Key Part Number SQM100P10-19L_GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SQM100P10-19L_GE3
Copy  
Description MOSFET P-CH 100V 93A TO263
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 100V 93A (Tc) 375W (Tc) Surface Mount TO-263 (D²Pak)

Copy  
Documents & Media
Datasheets SQM100P10-19L
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 93A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 19mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 350nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 14100pF @ 25V
FET Feature -
Power Dissipation (Max) 375W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D²Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SQM120P10_10M1LGE3

MOSFET P-CH 100V 120A TO263

Vishay Siliconix

$4.47000 Details

ZXMP10A13FTA

MOSFET P-CH 100V 0.6A SOT23-3

Diodes Incorporated

$0.82000 Details

SUM70101EL-GE3

MOSFET P-CH 100V 120A TO263

Vishay Siliconix

$5.96000 Details

DMG6602SVTQ-7

MOSFET N/P-CH 30V TSOT26

Diodes Incorporated

$0.52000 Details

SN74AHC541QPWRG4Q1

IC BUF NON-INVERT 5.5V 20TSSOP

Texas Instruments

$0.95000 Details

SDT30B100D1-13

DIODE SCHOTTKY 100V 30A TO252

Diodes Incorporated

$0.93000 Details
Additional Resources
Standard Package 1
Other Names SQM100P10-19L_GE3CT