CAD | USD
Favorite

SQJA86EP-T1_GE3 N-Channel 80V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
16,937 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.10000 $11.00
100 0.78310 $78.31
500 0.66372 $331.86
1,000 0.54067 $540.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SQJA86EP-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.51769
  • Digi-Reel®  : SQJA86EP-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,937 - Immediate
  • Unit Price: Digi-Reel®

SQJA86EP-T1_GE3

Datasheet
Digi-Key Part Number SQJA86EP-T1_GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SQJA86EP-T1_GE3
Copy  
Description MOSFET N-CH 80V 30A POWERPAKSO-8
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 80V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8

Copy  
Documents & Media
Datasheets SQJA86EP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 19mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 32nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1400pF @ 25V
FET Feature -
Power Dissipation (Max) 48W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSZ5240B-E3-08

DIODE ZENER 10V 500MW SOD123

Vishay Semiconductor Diodes Division

$0.39000 Details

SL04-HE3-08

DIODE SCHOTTKY 40V 1.1A DO219AB

Vishay Semiconductor Diodes Division

$0.60000 Details

SQ2308CES-T1_GE3

MOSFET N-CH 60V 2.3A

Vishay Siliconix

$0.78000 Details

SMAJ8.0CA

TVS DIODE 8V 13.6V SMA

Bourns Inc.

$0.62000 Details

SZP6SMB51AT3G

TVS DIODE 43.6V 70.1V SMB

Littelfuse Inc.

$0.86000 Details

ATV50C480JB-HF

TVS DIODE 48V 77.4V DO214AB

Comchip Technology

$3.03000 Details
Additional Resources
Standard Package 1
Other Names SQJA86EP-T1_GE3CT