Add To Favorites
SQJA82EP-T1_GE3 N-Channel 80V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.72800 $17.28
100 1.36510 $136.51
500 1.05864 $529.32
1,000 0.83578 $835.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQJA82EP-T1_GE3CT-ND
Copy   SQJA82EP-T1_GE3CT-ND
Quantity Available 15,840
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQJA82EP-T1_GE3

Copy   SQJA82EP-T1_GE3
Description MOSFET N-CH 80V 60A POWERPAKSO-8
Copy   MOSFET N-CH 80V 60A POWERPAKSO-8
Detailed Description

N-Channel 80V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8

Copy   N-Channel 80V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SQJA82EP
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 8.2 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 60nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3000pF @ 25V
FET Feature -
Power Dissipation (Max) 68W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SQJA86EP-T1_GE3 - Vishay Siliconix | SQJA86EP-T1_GE3CT-ND DigiKey Electronics
  • SQJA86EP-T1_GE3
  • Vishay Siliconix
  • MOSFET N-CH 80V 30A POWERPAKSO-8
  • Unit Price $1.68000
  • SQJA86EP-T1_GE3CT-ND
  • CSTNE12M0GH5C000R0 - Murata Electronics North America | 490-17946-1-ND DigiKey Electronics
  • CSTNE12M0GH5C000R0
  • Murata Electronics North America
  • CER RES 12.0000MHZ 33PF SMD AUTO
  • Unit Price $0.60000
  • 490-17946-1-ND
  • FSV10100V - ON Semiconductor | FSV10100VCT-ND DigiKey Electronics
  • FSV10100V
  • ON Semiconductor
  • DIODE SCHOTTKY 100V 10A TO277-3
  • Unit Price $1.06000
  • FSV10100VCT-ND
  • NTMFS5C628NLT1G - ON Semiconductor | NTMFS5C628NLT1GOSCT-ND DigiKey Electronics
  • NTMFS5C628NLT1G
  • ON Semiconductor
  • MOSFET N-CH 60V SO8FL
  • Unit Price $2.72000
  • NTMFS5C628NLT1GOSCT-ND
  • SQJA80EP-T1_GE3 - Vishay Siliconix | SQJA80EP-T1_GE3CT-ND DigiKey Electronics
  • SQJA80EP-T1_GE3
  • Vishay Siliconix
  • MOSFET N-CH 80V 60A POWERPAKSO-8
  • Unit Price $2.31000
  • SQJA80EP-T1_GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names SQJA82EP-T1_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQJA82EP-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.80647
  • Digi-Reel® ? : SQJA82EP-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,840 - Immediate
  • Unit Price: Digi-Reel®

19:27:47 3/26/2019