Add To Favorites
SQJ486EP-T1_GE3 N-Channel 75V 30A (Tc) 56W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.65300 $16.53
100 1.30640 $130.64
500 1.01310 $506.55
1,000 0.79981 $799.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQJ486EP-T1_GE3CT-ND
Copy   SQJ486EP-T1_GE3CT-ND
Quantity Available 20,940
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQJ486EP-T1_GE3

Copy   SQJ486EP-T1_GE3
Description MOSFET N-CH 75V POWERPAK SO8L
Copy   MOSFET N-CH 75V POWERPAK SO8L
Detailed Description

N-Channel 75V 30A (Tc) 56W (Tc) Surface Mount PowerPAK® SO-8

Copy   N-Channel 75V 30A (Tc) 56W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SQJ486EP
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 26 mOhm @ 51A, 10V
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 34nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1386pF @ 15V
FET Feature -
Power Dissipation (Max) 56W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BUK9Y58-75B,115 - Nexperia USA Inc. | 1727-4617-1-ND DigiKey Electronics
  • BUK9Y58-75B,115
  • Nexperia USA Inc.
  • MOSFET N-CH 75V 20.73A LFPAK
  • Unit Price $1.10000
  • 1727-4617-1-ND
  • SQJA86EP-T1_GE3 - Vishay Siliconix | SQJA86EP-T1_GE3CT-ND DigiKey Electronics
  • SQJA86EP-T1_GE3
  • Vishay Siliconix
  • MOSFET N-CH 80V 30A POWERPAKSO-8
  • Unit Price $1.74000
  • SQJA86EP-T1_GE3CT-ND
  • SQJA82EP-T1_GE3 - Vishay Siliconix | SQJA82EP-T1_GE3CT-ND DigiKey Electronics
  • SQJA82EP-T1_GE3
  • Vishay Siliconix
  • MOSFET N-CH 80V 60A POWERPAKSO-8
  • Unit Price $2.15000
  • SQJA82EP-T1_GE3CT-ND
  • BUK9Y30-75B,115 - Nexperia USA Inc. | 1727-4942-1-ND DigiKey Electronics
  • BUK9Y30-75B,115
  • Nexperia USA Inc.
  • MOSFET N-CH 75V 34A LFPAK
  • Unit Price $1.74000
  • 1727-4942-1-ND
  • SQJ488EP-T1_GE3 - Vishay Siliconix | SQJ488EP-T1_GE3CT-ND DigiKey Electronics
  • SQJ488EP-T1_GE3
  • Vishay Siliconix
  • MOSFET N-CH 100V POWERPAK SO8L
  • Unit Price $2.83000
  • SQJ488EP-T1_GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names SQJ486EP-T1_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQJ486EP-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.77177
  • Digi-Reel® ? : SQJ486EP-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,940 - Immediate
  • Unit Price: Digi-Reel®

04:52:40 1/17/2019