CAD | USD
Favorite

SQ2318AES-T1_GE3 N-Channel 40V 8A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
23,477 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.59900 $5.99
100 0.41550 $41.55
500 0.32440 $162.20
1,000 0.26368 $263.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SQ2318AES-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.25608
  • Cut Tape (CT)  : SQ2318AES-T1_GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,477 - Immediate
  • Unit Price: $0.75000

SQ2318AES-T1_GE3

Datasheet
Digi-Key Part Number SQ2318AES-T1_GE3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SQ2318AES-T1_GE3
Copy  
Description MOSFET N-CHAN 40V SOT23
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 40V 8A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets SQ2318AES
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 31mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 555pF @ 10V
FET Feature -
Power Dissipation (Max) 3W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI2318CDS-T1-GE3

MOSFET N-CH 40V 5.6A SOT-23

Vishay Siliconix

$0.69000 Details

SQ2319ADS-T1_GE3

MOSFET P-CH 40V 4.6A SOT23-3

Vishay Siliconix

$0.99000 Details

TLV803SDBZR

IC SUPERVISOR 1 CHANNEL SOT23-3

Texas Instruments

$0.93000 Details

SM712-TP

TVS DIODE 12V 21V SOT23

Micro Commercial Co

$0.68000 Details

LTC6995HS6-2#TRMPBF

IC OSC SILICON PROG TSOT23-6

Linear Technology/Analog Devices

$7.39000 Details

SQ2308CES-T1_GE3

MOSFET N-CH 60V 2.3A

Vishay Siliconix

$0.83000 Details
Additional Resources
Standard Package 1
Other Names SQ2318AES-T1_GE3DKR