Add To Favorites
SISS23DN-T1-GE3 P-Channel 20V 50A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8S (3.3x3.3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.13500 $11.35
100 0.86960 $86.96
500 0.68742 $343.71
1,000 0.54995 $549.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SISS23DN-T1-GE3CT-ND
Copy   SISS23DN-T1-GE3CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SISS23DN-T1-GE3

Copy   SISS23DN-T1-GE3
Description MOSFET P-CH 20V 50A PPAK 1212-8S
Copy   MOSFET P-CH 20V 50A PPAK 1212-8S
Detailed Description

P-Channel 20V 50A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8S (3.3x3.3)

Copy   P-Channel 20V 50A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8S (3.3x3.3)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 4.5mOhm @ 20A, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 300nC @ 10V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 8840pF @ 15V
FET Feature -
Power Dissipation (Max) 4.8W (Ta), 57W (Tc)
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8S (3.3x3.3)
Package / Case PowerPAK® 1212-8S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AON7423 - Alpha & Omega Semiconductor Inc. | 785-1310-1-ND DigiKey Electronics
  • AON7423
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 20V 28A 8DFN
  • Unit Price $1.53000
  • 785-1310-1-ND
  • SISS27DN-T1-GE3 - Vishay Siliconix | SISS27DN-T1-GE3CT-ND DigiKey Electronics
  • SISS27DN-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 30V 50A PPAK 1212-8S
  • Unit Price $1.35000
  • SISS27DN-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names SISS23DN-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SISS23DN-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.51526

15:27:25 6/26/2019