Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.26300 $12.63
100 0.98490 $98.49
500 0.81358 $406.79
1,000 0.64229 $642.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIR401DP-T1-GE3CT-ND
Copy   SIR401DP-T1-GE3CT-ND
Quantity Available 337
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIR401DP-T1-GE3

Copy   SIR401DP-T1-GE3
Description MOSFET P-CH 20V 50A PPAK SO-8
Copy   MOSFET P-CH 20V 50A PPAK SO-8
Detailed Description

P-Channel 20V 50A (Tc) 5W (Ta), 39W (Tc) Surface Mount

Copy   P-Channel 20V 50A (Tc) 5W (Ta), 39W (Tc) Surface Mount
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 3.2mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 310nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 9080pF @ 10V
FET Feature -
Power Dissipation (Max) 5W (Ta), 39W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MUN5111T1G - ON Semiconductor | MUN5111T1GOSCT-ND DigiKey Electronics
  • MUN5111T1G
  • ON Semiconductor
  • TRANS PREBIAS PNP 202MW SC70-3
  • Unit Price $0.23000
  • MUN5111T1GOSCT-ND
  • BSC100N06LS3GATMA1 - Infineon Technologies | BSC100N06LS3GATMA1CT-ND DigiKey Electronics
  • BSC100N06LS3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 60V 50A TDSON-8
  • Unit Price $1.48000
  • BSC100N06LS3GATMA1CT-ND
  • IRFR6215TRLPBF - Infineon Technologies | IRFR6215TRLPBFCT-ND DigiKey Electronics
  • IRFR6215TRLPBF
  • Infineon Technologies
  • MOSFET P-CH 150V 13A DPAK
  • Unit Price $1.94000
  • IRFR6215TRLPBFCT-ND
  • FJV992FMTF - ON Semiconductor | FJV992FMTFCT-ND DigiKey Electronics
  • FJV992FMTF
  • ON Semiconductor
  • TRANS PNP 120V 0.05A SOT-23
  • Unit Price $0.36000
  • FJV992FMTFCT-ND
  • BZV55B43 L1G - Taiwan Semiconductor Corporation | BZV55B43L1G-ND DigiKey Electronics
  • BZV55B43 L1G
  • Taiwan Semiconductor Corporation
  • DIODE ZENER 43V 500MW MINI MELF
  • Unit Price $0.04367
  • BZV55B43L1G-ND
Additional Resources
Standard Package ? 1
Other Names SIR401DP-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIR401DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.61977
  • Digi-Reel® ? : SIR401DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 337 - Immediate
  • Unit Price: Digi-Reel®

15:14:49 7/15/2019