Photo Not Available
SIP5628CS-TR-E3 SCSI Terminator 14 Terminations
Product Overview
Digi-Key Part Number SIP5628CS-TR-E3-ND
Copy   SIP5628CS-TR-E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIP5628CS-TR-E3

Copy   SIP5628CS-TR-E3
Description IC SCSI 14-LINE TERM
Copy   IC SCSI 14-LINE TERM
Detailed Description

SCSI Terminator 14 Terminations

Copy   SCSI Terminator 14 Terminations
Documents & Media
Datasheets SIP56xx Family
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? -
Part Status Obsolete
Type SCSI
Number of Terminations 14
Voltage - Supply 2.7V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type -
Package / Case -
Supplier Device Package -
Base Part Number SIP56*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250

20:24:34 8/17/2019