Add To Favorites
SIP32510DT-T1-GE3 Power Switch/Driver 1:1 N-Channel 3A TSOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52700 $5.27
25 0.49120 $12.28
100 0.39310 $39.31
250 0.36504 $91.26
500 0.30884 $154.42
1,000 0.23865 $238.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SIP32510DT-T1-GE3DKR-ND
Copy   SIP32510DT-T1-GE3DKR-ND
Quantity Available 48,894
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIP32510DT-T1-GE3

Copy   SIP32510DT-T1-GE3
Description IC LOAD SWITCH SOT23-6
Copy   IC LOAD SWITCH SOT23-6
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 3A TSOT-23-6

Copy   Power Switch/Driver 1:1 N-Channel 3A TSOT-23-6
Documents & Media
Datasheets SIP32510DT-T1-GE3
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 1.2V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 46mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS22810DBVR - Texas Instruments | 296-45297-1-ND DigiKey Electronics
  • TPS22810DBVR
  • Texas Instruments
  • IC PWR SWITCH N-CHAN 1:1 6SOT23
  • Unit Price $0.88000
  • 296-45297-1-ND
  • MCP1700T-1802E/TT - Microchip Technology | MCP1700T1802ETTCT-ND DigiKey Electronics
  • MCP1700T-1802E/TT
  • Microchip Technology
  • IC REG LINEAR 1.8V 200MA SOT23-3
  • Unit Price $0.58000
  • MCP1700T1802ETTCT-ND
  • AP22802AW5-7 - Diodes Incorporated | AP22802AW5-7DICT-ND DigiKey Electronics
  • AP22802AW5-7
  • Diodes Incorporated
  • IC LOAD SW PROGR SOT-25
  • Unit Price $0.65000
  • AP22802AW5-7DICT-ND
  • PESD0402-140 - Littelfuse Inc. | PESD0402-140CT-ND DigiKey Electronics
  • PESD0402-140
  • Littelfuse Inc.
  • TVS DIODE 14V 40V 0402
  • Unit Price $0.79000
  • PESD0402-140CT-ND
  • ESD9X5.0ST5G - ON Semiconductor | ESD9X5.0ST5GOSCT-ND DigiKey Electronics
  • ESD9X5.0ST5G
  • ON Semiconductor
  • TVS DIODE 5V 12.3V SOD923
  • Unit Price $0.23000
  • ESD9X5.0ST5GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SIP32510DT-T1-GE3DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIP32510DT-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.21126
  • Cut Tape (CT) ? : SIP32510DT-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,894 - Immediate
  • Unit Price: $0.62000

07:51:00 8/17/2019