Add To Favorites
SIP32402ADNP-T1GE4 Power Switch/Driver 1:1 N-Channel 2.4A 4-TDFN (1.2x1.6)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.77200 $7.72
25 0.72520 $18.13
100 0.59200 $59.20
250 0.54984 $137.46
500 0.46794 $233.97
1,000 0.37436 $374.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SIP32402ADNP-T1GE4DKR-ND
Copy   SIP32402ADNP-T1GE4DKR-ND
Quantity Available 39,286
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIP32402ADNP-T1GE4

Copy   SIP32402ADNP-T1GE4
Description IC SW W/CTRL SLEW RATE 4TDFN
Copy   IC SW W/CTRL SLEW RATE 4TDFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2.4A 4-TDFN (1.2x1.6)

Copy   Power Switch/Driver 1:1 N-Channel 2.4A 4-TDFN (1.2x1.6)
Documents & Media
Datasheets SiP32401A,402A
Featured Product Vishay - Smart Load Switches
HTML Datasheet SiP32401A,402A
EDA / CAD Models SIP32402ADNP-T1GE4 by SnapEDA
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.4A
Rds On (Typ) 62mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 4-UFDFN Exposed Pad
Supplier Device Package 4-TDFN (1.2x1.6)
Base Part Number SIP3240*A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AVC2T244DQMR - Texas Instruments | 296-29674-1-ND DigiKey Electronics
  • SN74AVC2T244DQMR
  • Texas Instruments
  • IC TRNSLTR UNIDIRECTIONAL 8X2SON
  • Unit Price $1.89000
  • 296-29674-1-ND
  • LTC3621IDCB#TRMPBF - Linear Technology/Analog Devices | LTC3621IDCB#TRMPBFCT-ND DigiKey Electronics
  • LTC3621IDCB#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJUSTABLE 1A 6DFN
  • Unit Price $10.81000
  • LTC3621IDCB#TRMPBFCT-ND
  • MCP9804T-E/MC - Microchip Technology | MCP9804T-E/MCCT-ND DigiKey Electronics
  • MCP9804T-E/MC
  • Microchip Technology
  • SENSOR DIGITAL -40C-125C 8DFN
  • Unit Price $2.62000
  • MCP9804T-E/MCCT-ND
Additional Resources
Standard Package ? 1
Other Names SIP32402ADNP-T1GE4DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIP32402ADNP-T1GE4TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.32938

19:42:50 8/17/2019