CAD | USD
Favorite

SIHJ240N60E-T1-GE3 N-Channel 600V 12A (Tc) 89W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
2,972 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.63200 $36.32
100 2.67190 $267.19
500 2.26080 $1,130.40
1,000 1.91825 $1,918.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SIHJ240N60E-T1-GE3

Datasheet
Digi-Key Part Number SIHJ240N60E-T1-GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIHJ240N60E-T1-GE3
Copy  
Description MOSFET N-CHAN 600V PPAK SO-8L
Copy  
Detailed Description

N-Channel 600V 12A (Tc) 89W (Tc) Surface Mount PowerPAK® SO-8

Copy  
Documents & Media
Datasheets SIHJ240N60E
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series E
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 240mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 783pF @ 100V
FET Feature -
Power Dissipation (Max) 89W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SIHJ240N60E-T1-GE3CT