CAD | USD
Favorite

SIC789CD-T1-GE3 Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP66-40
Price & Procurement
2,989 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.67500 $36.75
25 3.47440 $86.86
100 2.85670 $285.67
250 2.56328 $640.82
500 2.47066 $1,235.33
1,000 2.05373 $2,053.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SIC789CD-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.94894
  • Digi-Reel®  : SIC789CD-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,989 - Immediate
  • Unit Price: Digi-Reel®

SIC789CD-T1-GE3

Datasheet
Digi-Key Part Number SIC789CD-T1-GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIC789CD-T1-GE3
Copy  
Description 60A VRPOWER INTEGRATED POWER ST
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP66-40

Copy  
Documents & Media
Datasheets SIC789(A)
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series VRPower®
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 60A
Current - Peak Output -
Voltage - Supply 4.5V ~ 5.5V
Voltage - Load 4.5V ~ 18V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-PowerWFQFN Module
Supplier Device Package PowerPAK® MLP66-40
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SIC789CD-T1-GE3CT