CAD | USD
Favorite

SIC779ACD-T1-GE3 Half Bridge Driver Synchronous Buck Converters DrMOS PowerPAK® MLP66-40
Price & Procurement
2,880 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.95000 $3.95
10 3.54900 $35.49
25 3.34840 $83.71
100 2.67860 $267.86
250 2.34380 $585.95
500 2.27686 $1,138.43
1,000 1.80809 $1,808.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : SIC779ACD-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,880 - Immediate
  • Unit Price: Digi-Reel®

SIC779ACD-T1-GE3

Datasheet
Digi-Key Part Number SIC779ACD-T1-GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIC779ACD-T1-GE3
Copy  
Description IC CTLR PFC STAGE PPAK MLP66-40
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters DrMOS PowerPAK® MLP66-40

Copy  
Documents & Media
Datasheets SIC769A
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) -
Current - Output / Channel 35A
Current - Peak Output -
Voltage - Supply 4.5V ~ 5.5V
Voltage - Load 3V ~ 16V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-PowerWFQFN Module
Supplier Device Package PowerPAK® MLP66-40
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SIC779ACD-T1-GE3CT