CAD | USD
Favorite

SIC620CD-T1-GE3 Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L
Price & Procurement
1,895 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.51000 $4.51
10 4.05100 $40.51
25 3.82880 $95.72
100 3.14810 $314.81
250 2.82488 $706.22
500 2.72276 $1,361.38
1,000 2.26329 $2,263.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SIC620CD-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.11477
  • Digi-Reel®  : SIC620CD-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,895 - Immediate
  • Unit Price: Digi-Reel®

SIC620CD-T1-GE3

Datasheet
Digi-Key Part Number SIC620CD-T1-GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIC620CD-T1-GE3
Copy  
Description IC CTLR STAGE 60A PPAK MLP55-31L
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L

Copy  
Documents & Media
Datasheets SiC620(A)
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series VRPower®
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 60A
Current - Peak Output -
Voltage - Supply 4.5V ~ 5.5V
Voltage - Load 4.5V ~ 18V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case PowerPAK® MLP55-31L
Supplier Device Package PowerPAK® MLP55-31L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SIC620CD-T1-GE3CT