CAD | USD
Favorite

SIC473ED-T1-GE3 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A PowerPAK® MLP55-27
Price & Procurement
2,800 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.51000 $4.51
10 4.05100 $40.51
25 3.82880 $95.72
100 3.14810 $314.81
250 2.82488 $706.22
500 2.72276 $1,361.38
1,000 2.26329 $2,263.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SIC473ED-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.11477
  • Digi-Reel®  : SIC473ED-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,800 - Immediate
  • Unit Price: Digi-Reel®

SIC473ED-T1-GE3

Datasheet
Digi-Key Part Number SIC473ED-T1-GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIC473ED-T1-GE3
Copy  
Description IC REG BUCK ADJ 5A MLP55-27
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A PowerPAK® MLP55-27

Copy  
Documents & Media
Datasheets SiC47x ~
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series microBUCK®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 55V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 50.6V
Current - Output 5A
Frequency - Switching 20kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case PowerPAK® MLP55-27
Supplier Device Package PowerPAK® MLP55-27
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC28514T-E/PHA

IC REG BUCK ADJUSTABLE 5A 32VQFN

Microchip Technology

$3.43000 Details

SIC471ED-T1-GE3

IC REG BUCK ADJ 12A MLP55-27

Vishay Siliconix

$7.27000 Details

SIC472ED-T1-GE3

IC REG BUCK ADJ 8A MLP55-27

Vishay Siliconix

$5.22000 Details

MIC28510YJL-TR

IC REG BUCK ADJUSTABLE 4A 28MLF

Microchip Technology

$3.96000 Details

TPS54561DPRR

IC REG BCK SPLIT RAIL ADJ 10WSON

Texas Instruments

$8.44000 Details
Additional Resources
Standard Package 1
Other Names SIC473ED-T1-GE3CT