Add To Favorites
SIC414CD-T1-GE3 Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz 28-MLPQ (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
10 3.71200 $37.12
25 3.50960 $87.74
100 3.04160 $304.16
250 2.88568 $721.42
500 2.58930 $1,294.65
1,000 2.18374 $2,183.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIC414CD-T1-GE3CT-ND
Copy   SIC414CD-T1-GE3CT-ND
Quantity Available 2,535
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIC414CD-T1-GE3

Copy   SIC414CD-T1-GE3
Description IC REG DL BUCK/LNR SYNC 28MLPQ
Copy   IC REG DL BUCK/LNR SYNC 28MLPQ
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz 28-MLPQ (4x4)

Copy   Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz 28-MLPQ (4x4)
Documents & Media
Datasheets SiC414,424
Product Training Modules MicroBUCK
Design Resources Development Tool Selector
Featured Product microBUCK® Highly-Integrated Synchronous Buck Regulators
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series microBUCK®
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs 2
Frequency - Switching 200kHz ~ 1MHz
Voltage/Current - Output 1 0.75V ~ 5.5V, 6A
Voltage/Current - Output 2 5V, 200mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 3V ~ 28V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-MLPQ (4x4)
Base Part Number SIC414
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIC414CD-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIC414CD-T1-GE3TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.01413
  • Digi-Reel® ? : SIC414CD-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,535 - Immediate
  • Unit Price: Digi-Reel®

08:08:47 8/17/2019