CAD | USD
Favorite

SI7852DP-T1-GE3 N-Channel 80V 7.6A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Price & Procurement
4,152 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
10 3.73200 $37.32
100 2.82320 $282.32
500 2.50954 $1,254.77
1,000 2.14879 $2,148.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI7852DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.05575
  • Digi-Reel®  : SI7852DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,152 - Immediate
  • Unit Price: Digi-Reel®

SI7852DP-T1-GE3

Datasheet
Digi-Key Part Number SI7852DP-T1-GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI7852DP-T1-GE3
Copy  
Description MOSFET N-CH 80V 7.6A PPAK SO-8
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 80V 7.6A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8

Copy  
Documents & Media
Datasheets SI7852DP
Video File MOSFET Technologies for Power Conversion
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 7.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 16.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 41nC @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI7852DP-T1-E3

MOSFET N-CH 80V 7.6A PPAK SO-8

Vishay Siliconix

$2.90000 Details
Additional Resources
Standard Package 1
Other Names SI7852DP-T1-GE3CT