Add To Favorites
SI7818DN-T1-E3 N-Channel 150V 2.2A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.44700 $24.47
100 1.93390 $193.39
500 1.49980 $749.90
1,000 1.18405 $1,184.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI7818DN-T1-E3CT-ND
Copy   SI7818DN-T1-E3CT-ND
Quantity Available 15,086
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7818DN-T1-E3

Copy   SI7818DN-T1-E3
Description MOSFET N-CH 150V 2.2A 1212-8
Copy   MOSFET N-CH 150V 2.2A 1212-8
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 150V 2.2A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8

Copy   N-Channel 150V 2.2A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Documents & Media
Datasheets Si7818DN
Video File MOSFET Technologies for Power Conversion
Catalog Page 1445 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 2.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 135mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SI7818DN-T1-E3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7818DN-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $1.14253
  • Digi-Reel® ? : SI7818DN-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,086 - Immediate
  • Unit Price: Digi-Reel®

16:04:02 5/24/2019