CAD | USD
Favorite

SI7431DP-T1-E3 P-Channel 200V 2.2A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Price & Procurement
13,911 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.76000 $5.76
10 5.17700 $51.77
100 3.91530 $391.53
500 3.48020 $1,740.10
1,000 2.97993 $2,979.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI7431DP-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $2.85089
  • Cut Tape (CT)  : SI7431DP-T1-E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,911 - Immediate
  • Unit Price: $5.76000

SI7431DP-T1-E3

Datasheet
Digi-Key Part Number SI7431DP-T1-E3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI7431DP-T1-E3
Copy  
Description MOSFET P-CH 200V 2.2A PPAK SO-8
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

P-Channel 200V 2.2A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8

Copy  
Documents & Media
Datasheets SI7431DP
Video File MOSFET Technologies for Power Conversion
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 2.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 174mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 135nC @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SQJ431EP-T1_GE3

MOSFET P-CHAN 200V SO8L

Vishay Siliconix

$2.53000 Details

SI7431DP-T1-GE3

MOSFET P-CH 200V 2.2A PPAK SO-8

Vishay Siliconix

$5.76000 Details
Additional Resources
Standard Package 1
Other Names SI7431DP-T1-E3DKR