CAD | USD
Favorite

SI7430DP-T1-GE3 N-Channel 150V 26A (Tc) 5.2W (Ta), 64W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
4,656 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.85000 $3.85
10 3.45900 $34.59
100 2.54570 $254.57
500 2.15402 $1,077.01
1,000 1.82765 $1,827.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI7430DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.86254
  • Digi-Reel®  : SI7430DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,656 - Immediate
  • Unit Price: Digi-Reel®

SI7430DP-T1-GE3

Datasheet
Digi-Key Part Number SI7430DP-T1-GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI7430DP-T1-GE3
Copy  
Description MOSFET N-CH 150V 26A PPAK SO-8
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 150V 26A (Tc) 5.2W (Ta), 64W (Tc) Surface Mount PowerPAK® SO-8

Copy  
Documents & Media
Datasheets Si7430DP
Video File MOSFET Technologies for Power Conversion
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 26A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V
Rds On (Max) @ Id, Vgs 45mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 43nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1735pF @ 50V
FET Feature -
Power Dissipation (Max) 5.2W (Ta), 64W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS63LT1G

TRANS PNP 100V 0.1A SOT-23

ON Semiconductor

$0.30000 Details

PDS3100-13

DIODE SCHOTTKY 100V 3A POWERDI5

Diodes Incorporated

$1.24000 Details

BZT52C9V1-7-F

DIODE ZENER 9.1V 500MW SOD123

Diodes Incorporated

$0.30000 Details

BZT52C6V8-7-F

DIODE ZENER 6.8V 500MW SOD123

Diodes Incorporated

$0.30000 Details

SBR8U60P5-13

DIODE SBR 60V 8A POWERDI5

Diodes Incorporated

$1.35000 Details

BAT46W-7-F

DIODE SCHOTTKY 100V 150MA SOD123

Diodes Incorporated

$0.59000 Details
Additional Resources
Standard Package 1
Other Names SI7430DP-T1-GE3CT