CAD | USD
Favorite

SI7212DN-T1-E3 Mosfet Array 2 N-Channel (Dual) 30V 4.9A 1.3W Surface Mount PowerPAK® 1212-8 Dual
Price & Procurement
2,930 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.37200 $33.72
100 2.48140 $248.14
500 2.09968 $1,049.84
1,000 1.78153 $1,781.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI7212DN-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.70493
  • Digi-Reel®  : SI7212DN-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,930 - Immediate
  • Unit Price: Digi-Reel®

SI7212DN-T1-E3

Datasheet
Digi-Key Part Number SI7212DN-T1-E3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI7212DN-T1-E3
Copy  
Description MOSFET 2N-CH 30V 4.9A 1212-8
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 4.9A 1.3W Surface Mount PowerPAK® 1212-8 Dual

Copy  
Documents & Media
Datasheets SI7212DN
PCN Design/Specification Mult Devices 18/Jul/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4.9A
Rds On (Max) @ Id, Vgs 36mOhm @ 6.8A, 10V
Vgs(th) (Max) @ Id 1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.3W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® 1212-8 Dual
Supplier Device Package PowerPAK® 1212-8 Dual
Base Part Number SI7212
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI7423DN-T1-E3

MOSFET P-CH 30V 7.4A 1212-8

Vishay Siliconix

$2.24000 Details
Additional Resources
Standard Package 1
Other Names SI7212DN-T1-E3CT
SI7212DNT1E3