CAD | USD
Add To Favorites
SI7145DP-T1-GE3 P-Channel 30V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 2.89700 $28.97
100 2.32810 $232.81
500 1.91274 $956.37
1,000 1.58483 $1,584.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SI7145DP-T1-GE3DKR-ND
Copy   SI7145DP-T1-GE3DKR-ND
Quantity Available 8,597
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7145DP-T1-GE3

Copy   SI7145DP-T1-GE3
Description MOSFET P-CH 30V 60A PPAK SO-8
Copy   MOSFET P-CH 30V 60A PPAK SO-8
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

P-Channel 30V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8

Copy   P-Channel 30V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2.6mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 413nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 15660pF @ 15V
FET Feature -
Power Dissipation (Max) 6.25W (Ta), 104W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SI7135DP-T1-GE3 - Vishay Siliconix | SI7135DP-T1-GE3CT-ND DigiKey Electronics
  • SI7135DP-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 30V 60A PPAK SO-8
  • Unit Price $3.34000
  • SI7135DP-T1-GE3CT-ND
  • SBR0560S1-7 - Diodes Incorporated | SBR0560S1DICT-ND DigiKey Electronics
  • SBR0560S1-7
  • Diodes Incorporated
  • DIODE SBR 60V 500MA SOD123
  • Unit Price $0.72000
  • SBR0560S1DICT-ND
  • SIR422DP-T1-GE3 - Vishay Siliconix | SIR422DP-T1-GE3CT-ND DigiKey Electronics
  • SIR422DP-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 40V 40A PPAK SO-8
  • Unit Price $1.77000
  • SIR422DP-T1-GE3CT-ND
  • INA226AIDGSR - Texas Instruments | 296-29034-1-ND DigiKey Electronics
  • INA226AIDGSR
  • Texas Instruments
  • IC MONITOR PWR/CURR BIDIR 10MSOP
  • Unit Price $4.40000
  • 296-29034-1-ND
  • PCR1V221MCL1GS - Nichicon | 493-13763-1-ND DigiKey Electronics
  • PCR1V221MCL1GS
  • Nichicon
  • CAP ALUM POLY 220UF 20% 35V SMD
  • Unit Price $4.64000
  • 493-13763-1-ND
Additional Resources
Standard Package ? 1
Other Names SI7145DP-T1-GE3DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7145DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.52549
  • Cut Tape (CT) ? : SI7145DP-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,597 - Immediate
  • Unit Price: $3.44000

02:44:33 9/15/2019