CAD | USD
Favorite

SI4946BEY-T1-GE3 Mosfet Array 2 N-Channel (Dual) 60V 6.5A 3.7W Surface Mount 8-SO
Price & Procurement
2,520 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.53700 $15.37
100 1.09440 $109.44
500 0.92766 $463.83
1,000 0.75567 $755.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI4946BEY-T1-GE3TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.77047
  • Cut Tape (CT)  : SI4946BEY-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,520 - Immediate
  • Unit Price: $1.84000

SI4946BEY-T1-GE3

Datasheet
Digi-Key Part Number SI4946BEY-T1-GE3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI4946BEY-T1-GE3
Copy  
Description MOSFET 2N-CH 60V 6.5A 8-SOIC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 6.5A 3.7W Surface Mount 8-SO

Copy  
Documents & Media
Datasheets SI4946BEY
PCN Assembly/Origin Bondwire 06/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 6.5A
Rds On (Max) @ Id, Vgs 41mOhm @ 5.3A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 840pF @ 30V
Power - Max 3.7W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number SI4946
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC4365CTS8#TRMPBF

IC OVERVOLTAGE PROT TSOT23-8

Linear Technology/Analog Devices

$5.86000 Details

LTC4365CTS8#TRPBF

IC OVERVOLTAGE PROT TSOT23-8

Linear Technology/Analog Devices

$5.71000 Details

LTC4365ITS8-1#TRMPBF

IC OVERVOLTAGE PROT TSOT23-8

Linear Technology/Analog Devices

$6.47000 Details

ADM8660ARZ

IC REG CHARGE PUMP INV 8SOIC

Analog Devices Inc.

$6.78000 Details
Additional Resources
Standard Package 1
Other Names SI4946BEY-T1-GE3DKR