CAD | USD
Favorite

SI4838DY-T1-E3 N-Channel 12V 17A (Ta) 1.6W (Ta) Surface Mount 8-SO
Price & Procurement
2,863 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
10 3.65500 $36.55
100 2.76410 $276.41
500 2.45696 $1,228.48
1,000 2.10377 $2,103.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI4838DY-T1-E3TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.01270
  • Digi-Reel®  : SI4838DY-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,863 - Immediate
  • Unit Price: Digi-Reel®

SI4838DY-T1-E3

Datasheet
Digi-Key Part Number SI4838DY-T1-E3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI4838DY-T1-E3
Copy  
Description MOSFET N-CH 12V 17A 8-SOIC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 12V 17A (Ta) 1.6W (Ta) Surface Mount 8-SO

Copy  
Documents & Media
Datasheets SI4838DY
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 17A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 3mOhm @ 25A, 4.5V
Vgs(th) (Max) @ Id 600mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 60nC @ 4.5V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI4838BDY-T1-GE3

MOSFET N-CH 12V 34A 8-SOIC

Vishay Siliconix

$2.30000 Details

DMN1019USN-7

MOSFET N-CH 12V 9.3A SC59

Diodes Incorporated

$0.63000 Details

IRLML6344TRPBF

MOSFET N-CH 30V 5A SOT23

Infineon Technologies

$0.62000 Details

SI4866DY-T1-E3

MOSFET N-CH 12V 11A 8-SOIC

Vishay Siliconix

$3.10000 Details
Additional Resources
Standard Package 1
Other Names SI4838DY-T1-E3CT