CAD | USD
Add To Favorites
SI2333DS-T1-E3 P-Channel 12V 4.1A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.83900 $8.39
100 0.64340 $64.34
500 0.50870 $254.35
1,000 0.40695 $406.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SI2333DS-T1-E3DKR-ND
Copy   SI2333DS-T1-E3DKR-ND
Quantity Available 118,510
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI2333DS-T1-E3

Copy   SI2333DS-T1-E3
Description MOSFET P-CH 12V 4.1A SOT23-3
Copy   MOSFET P-CH 12V 4.1A SOT23-3
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

P-Channel 12V 4.1A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)

Copy   P-Channel 12V 4.1A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Documents & Media
Datasheets SI2333DS
Video File MOSFET Technologies for Power Conversion
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1449 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 4.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 32mOhm @ 5.3A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 1100pF @ 6V
FET Feature -
Power Dissipation (Max) 750mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18AG601SN1D - Murata Electronics | 490-1014-1-ND DigiKey Electronics
  • BLM18AG601SN1D
  • Murata Electronics
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price $0.14000
  • 490-1014-1-ND
  • BLM18PG471SN1D - Murata Electronics | 490-5223-1-ND DigiKey Electronics
  • BLM18PG471SN1D
  • Murata Electronics
  • FERRITE BEAD 470 OHM 0603 1LN
  • Unit Price $0.14000
  • 490-5223-1-ND
  • LTC4089EDJC#TRPBF - Linear Technology/Analog Devices | LTC4089EDJC#TRPBFCT-ND DigiKey Electronics
  • LTC4089EDJC#TRPBF
  • Linear Technology/Analog Devices
  • IC USB POWER MANAGER 22-DFN
  • Unit Price $11.47000
  • LTC4089EDJC#TRPBFCT-ND
  • MCP1826S-3302E/DB - Microchip Technology | MCP1826S-3302E/DB-ND DigiKey Electronics
  • MCP1826S-3302E/DB
  • Microchip Technology
  • IC REG LINEAR 3.3V 1A SOT223-3
  • Unit Price $1.07000
  • MCP1826S-3302E/DB-ND
  • ESD9B5.0ST5G - ON Semiconductor | ESD9B5.0ST5GOSCT-ND DigiKey Electronics
  • ESD9B5.0ST5G
  • ON Semiconductor
  • TVS DIODE 5V SOD923
  • Unit Price $0.21000
  • ESD9B5.0ST5GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SI2333DS-T1-E3DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI2333DS-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 117,000 - Immediate
  • Unit Price: $0.38128
  • Cut Tape (CT) ? : SI2333DS-T1-E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 118,510 - Immediate
  • Unit Price: $1.02000

07:09:33 9/15/2019