CAD | USD
Favorite

SI2308BDS-T1-GE3 N-Channel 60V 2.3A (Tc) 1.09W (Ta), 1.66W (Tc) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
49,920 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.58600 $5.86
100 0.43770 $43.77
500 0.34390 $171.95
1,000 0.26574 $265.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI2308BDS-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.25050
  • Cut Tape (CT)  : SI2308BDS-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,920 - Immediate
  • Unit Price: $0.73000

SI2308BDS-T1-GE3

Datasheet
Digi-Key Part Number SI2308BDS-T1-GE3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI2308BDS-T1-GE3
Copy  
Description MOSFET N-CH 60V 2.3A SOT23-3
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 60V 2.3A (Tc) 1.09W (Ta), 1.66W (Tc) Surface Mount SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets SI2308BDS
Video File MOSFET Technologies for Power Conversion
HTML Datasheet SI2308BDS
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 2.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 156mOhm @ 1.9A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6.8nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 190pF @ 30V
FET Feature -
Power Dissipation (Max) 1.09W (Ta), 1.66W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI2309CDS-T1-GE3

MOSFET P-CH 60V 1.6A SOT23-3

Vishay Siliconix

$0.82000 Details

SMAJ28A

TVS DIODE 28V 45.4V DO214AC

Littelfuse Inc.

$0.57000 Details

APT1608EC

LED RED CLEAR CHIP SMD

Kingbright

$0.53000 Details

LT1761ES5-BYP#TRPBF

IC REG LIN POS ADJ 100MA TSOT23

Linear Technology/Analog Devices

$3.48000 Details

MI0603J601R-10

FERRITE BEAD 600 OHM 0603 1LN

Laird-Signal Integrity Products

$0.15000 Details

BAV99-7-F

DIODE ARRAY GP 75V 300MA SOT23-3

Diodes Incorporated

$0.23000 Details
Additional Resources
Standard Package 1
Other Names SI2308BDS-T1-GE3DKR