CAD | USD
Favorite

IRFR320TRPBF N-Channel 400V 3.1A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount D-Pak
Price & Procurement
600 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.27600 $12.76
100 0.90790 $90.79
500 0.76960 $384.80
1,000 0.62694 $626.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRFR320TRLPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.20966
  • Cut Tape (CT)  : IRFR320TRLPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,665 - Immediate
  • Unit Price: $2.66000
  • Digi-Reel®  : IRFR320TRLPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,665 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : IRFR320PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 255 - Immediate
  • Unit Price: $2.59000
  • Tape & Reel (TR)  : IRFR320PBFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.63921
  • Cut Tape (CT)  : IRFR320PBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: $1.51000

IRFR320TRPBF

Datasheet
Digi-Key Part Number IRFR320PBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRFR320TRPBF
Copy  
Description MOSFET N-CH 400V 3.1A DPAK
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

N-Channel 400V 3.1A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount D-Pak

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 400V
Current - Continuous Drain (Id) @ 25°C 3.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.8Ohm @ 1.9A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 350pF @ 25V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 42W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRFR320PBF

MOSFET N-CH 400V 3.1A DPAK

Vishay Siliconix

$2.59000 Details
Additional Resources
Standard Package 1
Other Names IRFR320PBFDKR