CAD | USD
Favorite

Price & Procurement
1,665 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.24700 $22.47
100 1.65340 $165.34
500 1.39898 $699.49
1,000 1.18700 $1,187.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRFR320TRLPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.13596
  • Cut Tape (CT)  : IRFR320TRLPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,665 - Immediate
  • Unit Price: $2.50000
  • Tube  : IRFR320PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 255 - Immediate
  • Unit Price: $2.43000
  • Tape & Reel (TR)  : IRFR320PBFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.60027
  • Cut Tape (CT)  : IRFR320PBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: $1.42000
  • Digi-Reel®  : IRFR320PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: Digi-Reel®

IRFR320TRLPBF

Datasheet
Digi-Key Part Number IRFR320TRLPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRFR320TRLPBF
Copy  
Description MOSFET N-CH 400V 3.1A DPAK
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

N-Channel 400V 3.1A (Tc) 42W (Tc) Surface Mount D-Pak

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 400V
Current - Continuous Drain (Id) @ 25°C 3.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.8Ohm @ 1.9A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 350pF @ 25V
FET Feature -
Power Dissipation (Max) 42W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names IRFR320TRLPBFDKR