CAD | USD

DG541DY-T1-E3 Video Switch IC 4 Channel 16-SOIC
Price & Procurement
0 In Stock

DG541DY-T1-E3

Datasheet
Digi-Key Part Number DG541DY-T1-E3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DG541DY-T1-E3
Copy  
Description IC SWITCH QUAD SPST 16SOIC
Copy  
Detailed Description

Video Switch IC 4 Channel 16-SOIC

Copy  
Documents & Media
Datasheets DG540-542
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Applications Video
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 4
On-State Resistance (Max) 60Ohm
Voltage - Supply, Single (V+) 3V ~ 15V
Voltage - Supply, Dual (V±) ±3V ~ 15V
-3db Bandwidth 500MHz
Features RGB, T-Switch Configuration
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number DG541
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500