CAD | USD

DG538ADN-T1-E3 Ultrasound, Video Switch IC 2 Channel 28-PLCC (11.51x11.51)
Price & Procurement
0 In Stock

DG538ADN-T1-E3

Datasheet
Digi-Key Part Number DG538ADN-T1-E3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DG538ADN-T1-E3
Copy  
Description IC AMP/VIDEO/MUX LP 4/8CH 28PLCC
Copy  
Detailed Description

Ultrasound, Video Switch IC 2 Channel 28-PLCC (11.51x11.51)

Copy  
Documents & Media
Datasheets DG534A,538A
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Applications Ultrasound, Video
Multiplexer/Demultiplexer Circuit 4:1
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) 90Ohm
Voltage - Supply, Single (V+) 10V ~ 21V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 500MHz
Features T-Switch Configuration
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
Base Part Number DG538
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000