CAD | USD
Favorite

DG469EQ-T1-E3 1 Circuit IC Switch 2:1 6Ohm 8-MSOP
Price & Procurement
8,035 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 1.99900 $19.99
25 1.89680 $47.42
100 1.45670 $145.67
250 1.28732 $321.83
500 1.21958 $609.79
1,000 0.94855 $948.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DG469EQ-T1-E3TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.87488
  • Cut Tape (CT)  : DG469EQ-T1-E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,035 - Immediate
  • Unit Price: $2.23000

DG469EQ-T1-E3

Datasheet
Digi-Key Part Number DG469EQ-T1-E3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DG469EQ-T1-E3
Copy  
Description IC SWITCH SNGL SPDT 8MSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1 Circuit IC Switch 2:1 6Ohm 8-MSOP

Copy  
Documents & Media
Datasheets DG469,470
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 6Ohm
Channel-to-Channel Matching (ΔRon) 120mOhm
Voltage - Supply, Single (V+) 12V
Voltage - Supply, Dual (V±) ±4.5V ~ 15V
Switch Time (Ton, Toff) (Max) 166ns, 108ns
-3db Bandwidth -
Charge Injection 58pC
Channel Capacitance (CS(off), CD(off)) 37pF, 85pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -63dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP
Base Part Number DG469
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DG467DV-T1-E3

IC SWITCH SPST 6TSOP

Vishay Siliconix

$1.36000 Details

OPA4171AIPWR

IC OPAMP GP 4 CIRCUIT 14TSSOP

Texas Instruments

$4.27000 Details

ISO124U/1K

IC OPAMP ISOLATION 1 CIRC 8SOIC

Texas Instruments

$30.64000 Details

PIC32MZ2048EFM100-I/PT

IC MCU 32BIT 2MB FLASH 100TQFP

Microchip Technology

$17.68000 Details

ST26C32ABTR

IC RECEIVER 0/4 16TSSOP

STMicroelectronics

$1.48000 Details

PCA82C251T/YM,118

IC TRANSCEIVER HALF 1/1 8SO

NXP USA Inc.

$2.78000 Details
Additional Resources
Standard Package 1
Other Names DG469EQ-T1-E3DKR