CAD | USD
Favorite

DG419BDQ-T1-E3 1 Circuit IC Switch 2:1 25Ohm 8-MSOP
Price & Procurement
1,283 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.16000 $4.16
10 3.73200 $37.32
25 3.52920 $88.23
100 2.90160 $290.16
250 2.60364 $650.91
500 2.50952 $1,254.76
1,000 2.08604 $2,086.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DG419BDQ-T1-E3TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.94914
  • Cut Tape (CT)  : DG419BDQ-T1-E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,283 - Immediate
  • Unit Price: $4.16000

DG419BDQ-T1-E3

Datasheet
Digi-Key Part Number DG419BDQ-T1-E3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DG419BDQ-T1-E3
Copy  
Description IC ANALOG SWITCH CMOS 8MSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Circuit IC Switch 2:1 25Ohm 8-MSOP

Copy  
Documents & Media
Datasheets DG417-419B
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 25Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 12V
Voltage - Supply, Dual (V±) ±15V
Switch Time (Ton, Toff) (Max) 89ns, 80ns
-3db Bandwidth -
Charge Injection 38pC
Channel Capacitance (CS(off), CD(off)) 12pF, 12pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -88dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP
Base Part Number DG419
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DG419BDQ-T1-E3DKR