Add To Favorites
DG409LEDY-T1-GE3 2 Circuit IC Switch 4:1 23 Ohm 16-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.35100 $23.51
25 2.21840 $55.46
100 1.88960 $188.96
250 1.77436 $443.59
500 1.55258 $776.29
1,000 1.28643 $1,286.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG409LEDY-T1-GE3CT-ND
Copy   DG409LEDY-T1-GE3CT-ND
Quantity Available 1,559
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG409LEDY-T1-GE3

Copy   DG409LEDY-T1-GE3
Description IC MUX CMOS DUAL 4CH 16-SOIC
Copy   IC MUX CMOS DUAL 4CH 16-SOIC
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2 Circuit IC Switch 4:1 23 Ohm 16-SOIC

Copy   2 Circuit IC Switch 4:1 23 Ohm 16-SOIC
Documents & Media
Datasheets DG408LE, DG409LE
HTML Datasheet DG408LE, DG409LE
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 23 Ohm
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) 3 V ~ 16 V
Voltage - Supply, Dual (V±) ±3.3 V ~ 8 V
Switch Time (Ton, Toff) (Max) 72ns, 47ns
-3db Bandwidth -
Charge Injection -10pC
Channel Capacitance (CS(off), CD(off)) 5.5pF, 13.5pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -109dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DG409LEDQ-T1-GE3 - Vishay Siliconix | DG409LEDQ-T1-GE3CT-ND DigiKey Electronics
  • DG409LEDQ-T1-GE3
  • Vishay Siliconix
  • IC MUX CMOS DUAL 4CH 16-TSSOP
  • Unit Price $2.85000
  • DG409LEDQ-T1-GE3CT-ND
  • 0022112022 - Molex, LLC | WM2700-ND DigiKey Electronics
  • 0022112022
  • Molex, LLC
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price $0.59000
  • WM2700-ND
  • 9002-05-01 - Coto Technology | 306-1060-ND DigiKey Electronics
  • 9002-05-01
  • Coto Technology
  • RELAY RF SPST 500MA 5V
  • Unit Price $9.65000
  • 306-1060-ND
  • SN74LV4052APWR - Texas Instruments | 296-3831-1-ND DigiKey Electronics
  • SN74LV4052APWR
  • Texas Instruments
  • IC MULTIPLEXER DUAL 4X1 16TSSOP
  • Unit Price $0.75000
  • 296-3831-1-ND
  • TS3A5017PWR - Texas Instruments | 296-17584-1-ND DigiKey Electronics
  • TS3A5017PWR
  • Texas Instruments
  • IC SWITCH QUAD SP4T 16TSSOP
  • Unit Price $1.32000
  • 296-17584-1-ND
Additional Resources
Standard Package ? 1
Other Names DG409LEDY-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : DG409LEDY-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,559 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DG409LEDY-GE3-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.50736

14:13:43 1/21/2019