CAD | USD
Favorite

DG403DY-T1-E3 2 Circuit IC Switch 1:1 45Ohm 16-SOIC
Price & Procurement
5,970 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.41000 $24.10
25 2.27280 $56.82
100 1.93640 $193.64
250 1.81820 $454.55
500 1.59092 $795.46
1,000 1.31819 $1,318.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DG403DY-T1-E3TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.19154
  • Cut Tape (CT)  : DG403DY-T1-E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,970 - Immediate
  • Unit Price: $2.69000

DG403DY-T1-E3

Datasheet
Digi-Key Part Number DG403DY-T1-E3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DG403DY-T1-E3
Copy  
Description IC SWITCH DUAL SPDT 16SOIC
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Circuit IC Switch 1:1 45Ohm 16-SOIC

Copy  
Documents & Media
Datasheets DG401,403,405
PCN Design/Specification Multi Devices 17/May/2017
Catalog Page 1057 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 45Ohm
Channel-to-Channel Matching (ΔRon) 3Ohm
Voltage - Supply, Single (V+) 5V ~ 34V
Voltage - Supply, Dual (V±) ±5V ~ 17V
Switch Time (Ton, Toff) (Max) 150ns, 100ns
-3db Bandwidth -
Charge Injection 60pC
Channel Capacitance (CS(off), CD(off)) 12pF, 12pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number DG403
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BZX84-A15,215

DIODE ZENER 15V 250MW SOT23

Nexperia USA Inc.

$0.76000 Details

DG419DY-T1-E3

IC ANALOG SWITCH CMOS 8SOIC

Vishay Siliconix

$2.95000 Details

LM337KTTR

IC REG LIN NEG ADJ 1.5A DDPAK

Texas Instruments

$2.12000 Details

DG467DV-T1-E3

IC SWITCH SPST 6TSOP

Vishay Siliconix

$1.36000 Details

DG468DV-T1-E3

IC SWITCH SPST 6TSOP

Vishay Siliconix

$1.36000 Details

LM4040CEM3-2.5+T

IC VREF SHUNT 2.5V SOT23-3

Maxim Integrated

$1.33000 Details
Additional Resources
Standard Package 1
Other Names DG403DY-T1-E3DKR