CAD | USD
Favorite

DG2592DN1-T1-GE4 Audio Switch IC 1 Channel 10-UTMQFN
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.65700 $16.57
25 1.57280 $39.32
100 1.20740 $120.74
250 1.06708 $266.77
500 1.01092 $505.46
1,000 0.78627 $786.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

DG2592DN1-T1-GE4

Datasheet
Digi-Key Part Number DG2592DN1-T1-GE4CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DG2592DN1-T1-GE4
Copy  
Description IC AUDIO JACK DETECTOR MINIQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Audio Switch IC 1 Channel 10-UTMQFN

Copy  
Documents & Media
Datasheets DG2592DN(1)
Featured Product DG2592 Audio Jack Detector and DG2750 Analog Switch
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit -
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 1.6V ~ 5.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UTMQFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DG2592DN1-T1-GE4CT