CAD | USD
Favorite

DG2592DN-T1-GE4 Audio Detection Switch 1 Channel 10-miniQFN (1.4x1.8)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.44500 $14.45
25 1.37160 $34.29
100 1.05330 $105.33
250 0.93068 $232.67
500 0.88174 $440.87
1,000 0.68580 $685.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DG2592DN-T1-GE4TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.63253
  • Cut Tape (CT)  : DG2592DN-T1-GE4CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.62000

DG2592DN-T1-GE4

Datasheet
Digi-Key Part Number DG2592DN-T1-GE4DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DG2592DN-T1-GE4
Copy  
Description IC DETECTION SWITCH 10MINIQFN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Audio Detection Switch 1 Channel 10-miniQFN (1.4x1.8)

Copy  
Documents & Media
Datasheets DG2592DN(1)
Featured Product DG2592 Audio Jack Detector and DG2750 Analog Switch
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Digi-Reel® 
Part Status Active
Function Detection Switch
Applications Consumer Audio
Number of Channels 1
Interface -
Voltage - Supply 1.6V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Specifications -
Package / Case 10-UFQFN
Supplier Device Package 10-miniQFN (1.4x1.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DG2592DN-T1-GE4DKR