Add To Favorites
VSMY98545ADS Infrared (IR) Emitter 850nm 3.1V 1A 400mW/sr @ 1A 90° 3-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.88000 $7.88
10 7.07600 $70.76
25 6.69040 $167.26
100 5.79840 $579.84
250 5.50100 $1,375.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VSMY98545ADSCT-ND
Copy   VSMY98545ADSCT-ND
Quantity Available 342
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VSMY98545ADS

Copy   VSMY98545ADS
Description EMITTER IR 850NM 1A 3SMD
Copy   EMITTER IR 850NM 1A 3SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 850nm 3.1V 1A 400mW/sr @ 1A 90° 3-SMD, No Lead

Copy   Infrared (IR) Emitter 850nm 3.1V 1A 400mW/sr @ 1A 90° 3-SMD, No Lead
Documents & Media
Datasheets VSMY98545ADS
Featured Product High-Power Infrared Emitting Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 400mW/sr @ 1A
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 3.1V
Viewing Angle 90°
Orientation Top View
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MTE2081-OH5 - Marktech Optoelectronics | 1125-1158-ND DigiKey Electronics
  • MTE2081-OH5
  • Marktech Optoelectronics
  • EMITTER IR 810NM 100MA RADIAL
  • Unit Price $4.24000
  • 1125-1158-ND
  • VSMY98145DS - Vishay Semiconductor Opto Division | VSMY98145DSCT-ND DigiKey Electronics
  • VSMY98145DS
  • Vishay Semiconductor Opto Division
  • EMITTER IR 810NM 1A SMD
  • Unit Price $12.05000
  • VSMY98145DSCT-ND
  • SFH 4715AS - OSRAM Opto Semiconductors Inc. | 475-3144-1-ND DigiKey Electronics
  • SFH 4715AS
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 860NM 3SMD
  • Unit Price $5.43000
  • 475-3144-1-ND
  • TSHG8200 - Vishay Semiconductor Opto Division | 751-1214-ND DigiKey Electronics
  • TSHG8200
  • Vishay Semiconductor Opto Division
  • EMITTER IR 830NM 100MA RADIAL
  • Unit Price $2.15000
  • 751-1214-ND
  • Photo Not Available
  • VSMY99445DS
  • Vishay Semiconductor Opto Division
  • EMITTER IR 940NM 1A 3SMD
  • Unit Price $9.07000
  • VSMY99445DSCT-ND
Additional Resources
Standard Package ? 1
Other Names VSMY98545ADSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSMY98545ADSTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $5.10317
  • Digi-Reel® ? : VSMY98545ADSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 342 - Immediate
  • Unit Price: Digi-Reel®

07:45:08 8/17/2019