CAD | USD
Favorite

VSMY1850X01 Infrared (IR) Emitter 850nm 1.65V 100mA 5mW/sr @ 100mA 120° 0805 (2012 Metric)
Price & Procurement
16,337 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
10 1.47100 $14.71
100 0.90500 $90.50
500 0.76928 $384.64
1,000 0.63353 $633.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VSMY1850X01TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.61038
  • Cut Tape (CT)  : VSMY1850X01CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,337 - Immediate
  • Unit Price: $1.93000

VSMY1850X01

Datasheet
Digi-Key Part Number VSMY1850X01DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VSMY1850X01
Copy  
Description EMITTER IR 850NM 100MA 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Infrared (IR) Emitter 850nm 1.65V 100mA 5mW/sr @ 100mA 120° 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series SurfLight™
Packaging Digi-Reel® 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 5mW/sr @ 100mA
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.65V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

VEMD5060X01

PHOTODIODE 430 TO 1100 NM

Vishay Semiconductor Opto Division

$2.72000 Details

IN-S126ATG

LED GREEN CLEAR 1206 SMD

Inolux

$0.80000 Details

VSMY1850ITX01

EMITTER IR 850NM 100MA 0805

Vishay Semiconductor Opto Division

$1.99000 Details

D4V5H1U2LP1610-7

TVS DIODE 4.5V 11.5V U-DFN1610-2

Diodes Incorporated

$0.61000 Details

VSMG2720-GS08

EMITTER IR 830NM 100MA 2-PLCC

Vishay Semiconductor Opto Division

$2.34000 Details

744231261

CMC 300MA 2LN 260 OHM SMD

Würth Elektronik

$1.62000 Details
Additional Resources
Standard Package 1
Other Names VSMY1850X01DKR