Add To Favorites
VOS618A-3T Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.11900 $11.19
25 0.92720 $23.18
100 0.79930 $79.93
250 0.70336 $175.84
500 0.60744 $303.72
1,000 0.47956 $479.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number VOS618A-3TDKR-ND
Copy   VOS618A-3TDKR-ND
Quantity Available 33,876
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VOS618A-3T

Copy   VOS618A-3T
Description OPTOISOLATOR 3.75KV TRANS 4-SSOP
Copy   OPTOISOLATOR 3.75KV TRANS 4-SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP

Copy   Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Documents & Media
Datasheets VOS618A
Option Information
Featured Product PCB Design Tools
Mfg CAD Models SSOP-4.(igs,stp)
HTML Datasheet Option Information
EDA / CAD Models VOS618A-3T by SnapEDA
Simulation Models BJT_1mA_V2 Spice Model
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 1mA
Current Transfer Ratio (Max) 200% @ 1mA
Turn On / Turn Off Time (Typ) 5µs, 8µs
Rise / Fall Time (Typ) 5µs, 7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FPF2163 - ON Semiconductor | FPF2163CT-ND DigiKey Electronics
  • FPF2163
  • ON Semiconductor
  • IC LOAD SWITCH ADJ CURR 6-MLP
  • Unit Price $1.89000
  • FPF2163CT-ND
Additional Resources
Standard Package ? 1
Other Names VOS618A-3TDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VOS618A-3TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.40690
  • Cut Tape (CT) ? : VOS618A-3TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,876 - Immediate
  • Unit Price: $1.44000

05:43:39 6/17/2019