Add To Favorites
VOL3120-X001T 2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 5-LSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.12900 $31.29
25 2.32240 $58.06
100 2.01920 $201.92
250 1.81732 $454.33
500 1.61538 $807.69
1,000 1.38822 $1,388.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VOL3120-X001TCT-ND
Copy   VOL3120-X001TCT-ND
Quantity Available 350
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VOL3120-X001T

Copy   VOL3120-X001T
Description OPTOISO 5.3KV 1CH GATE DVR 5LSOP
Copy   OPTOISO 5.3KV 1CH GATE DVR 5LSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 5-LSOP

Copy   2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 5-LSOP
Documents & Media
Datasheets VOL3120-X001T
Featured Product PCB Design Tools
Mfg CAD Models LSOP-5.(igs,stp)
EDA / CAD Models VOL3120-X001T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5300Vrms
Common Mode Transient Immunity (Min) 48kV/µs
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns
Pulse Width Distortion (Max) 300ns
Rise / Fall Time (Typ) 100ns, 100ns
Current - Output High, Low 2.5A, 2.5A
Current - Peak Output 2.5A
Voltage - Forward (Vf) (Typ) 1.36V
Current - DC Forward (If) (Max) 25mA
Voltage - Output Supply 15V ~ 32V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.295", 7.50mm Width), 5 Leads
Supplier Device Package 5-LSOP
Approvals CQC, cUR, UR, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names VOL3120-X001TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VOL3120-X001TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.25000
  • Digi-Reel® ? : VOL3120-X001TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 350 - Immediate
  • Unit Price: Digi-Reel®

22:40:18 7/21/2019