VO618A-4X017T | ||
---|---|---|
DigiKey Part Number | VO618A-4X017TTR-ND - Tape & Reel (TR) VO618A-4X017TCT-ND - Cut Tape (CT) VO618A-4X017TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VO618A-4X017T | |
Description | OPTOISOLATOR 5.3KV TRANS 4SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | VO618A-4X017T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 1mA | |
Current Transfer Ratio (Max) | 320% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.46600 | $4.66 |
100 | $0.26780 | $26.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.20965 | $209.65 |
2,000 | $0.19219 | $384.38 |
5,000 | $0.17471 | $873.55 |
10,000 | $0.16306 | $1,630.60 |
25,000 | $0.15724 | $3,931.00 |
50,000 | $0.15141 | $7,570.50 |
100,000 | $0.14559 | $14,559.00 |