CAD | USD
Favorite

VLMW1500-GS08 White, Cool 7000K LED Indication - Discrete 2.85V 0402 (1005 Metric)
Price & Procurement
41,882 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.52600 $5.26
100 0.34410 $34.41
500 0.24732 $123.66
1,000 0.19355 $193.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VLMW1500-GS08TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: $0.17994
  • Cut Tape (CT)  : VLMW1500-GS08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,882 - Immediate
  • Unit Price: $0.77000

VLMW1500-GS08

Datasheet
Digi-Key Part Number VLMW1500-GS08DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VLMW1500-GS08
Copy  
Description LED COOL WHITE 0402 SMD
Copy  
Detailed Description

White, Cool 7000K LED Indication - Discrete 2.85V 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets VLMx1500-1502
Featured Product VLMW1500-GS08 Ultrabright 0402 ChipLED
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series CHIPLED
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 112.5mcd
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2.85V
Current - Test 5mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 7000K
Wavelength - Peak -
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.55mm
Base Part Number VLMW1500
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

VLMB1500-GS08

LED BLUE 0402 SMD

Vishay Semiconductor Opto Division

$0.61000 Details

VLMG1500-GS08

LED YELLOW/GREEN 0402 SMD

Vishay Semiconductor Opto Division

$0.76000 Details

VLMS1500-GS08

LED RED 0402 SMD

Vishay Semiconductor Opto Division

$0.76000 Details

402F2501XIAR

CRYSTAL 25.0000MHZ 10PF SMD

CTS-Frequency Controls

$1.15000 Details

1054500101

CONN RCP USB3.1 TYPEC 24P SMD RA

Molex

$3.26000 Details

24AA02E48T-I/OT

IC EEPROM 2K I2C 400KHZ SOT23-5

Microchip Technology

$0.33000 Details
Additional Resources
Standard Package 1
Other Names VLMW1500-GS08DKR