CAD | USD
Favorite

VLMS1500-GS08 Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric)
Price & Procurement
228,372 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.51600 $5.16
100 0.22940 $22.94
500 0.16058 $80.29
1,000 0.13191 $131.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VLMS1500-GS08TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 219,000 - Immediate
  • Unit Price: $0.11632
  • Cut Tape (CT)  : VLMS1500-GS08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 228,372 - Immediate
  • Unit Price: $0.76000

VLMS1500-GS08

Datasheet
Digi-Key Part Number VLMS1500-GS08DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VLMS1500-GS08
Copy  
Description LED RED 0402 SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets VLMx1500 Series
Featured Product VLMx1500 Ultrabright 0402 ChipLED
HTML Datasheet VLMx1500 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series CHIPLED
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 54mcd
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 631nm
Wavelength - Peak 639nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.55mm
Base Part Number VLM1500
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

VLMW1500-GS08

LED COOL WHITE 0402 SMD

Vishay Semiconductor Opto Division

$0.77000 Details

XZVG68W-2

LED GREEN CLEAR CHIP SMD

SunLED

$0.62000 Details

NX3225GD-8MHZ-STD-CRA-3

CRYSTAL 8.0000MHZ 8PF SMD

NDK America, Inc.

$1.42000 Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

$0.79000 Details

XZVGR68W-3

LED GREEN CLEAR 0402 SMD

SunLED

$0.64000 Details

0533980471

CONN HEADER SMD 4POS 1.25MM

Molex

$1.80000 Details
Additional Resources
Standard Package 1
Other Names VLMS1500-GS08DKR