Add To Favorites
VLMR51Z1AA-GS08 LED Lighting Color - Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.63000 $1.63
10 1.32500 $13.25
25 1.01880 $25.47
100 0.91710 $91.71
250 0.81524 $203.81
500 0.69298 $346.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number VLMR51Z1AA-GS08DKR-ND
Copy   VLMR51Z1AA-GS08DKR-ND
Quantity Available 19,228
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLMR51Z1AA-GS08

Copy   VLMR51Z1AA-GS08
Description LED MINI PWR RED 2PLCC
Copy   LED MINI PWR RED 2PLCC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting Color - Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)

Copy   LED Lighting Color - Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Documents & Media
Datasheets VLMx51Z1AA Series
Design Resources Development Tool Selector
Mfg CAD Models PLCC-2.stp
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Wavelength 625nm (620nm ~ 630nm)
Current - Test 140mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 65 lm/W
Current - Max 200mA
Flux @ Current/Temperature - Test 20lm (Typ)
Temperature - Test 25°C
Viewing Angle 60°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 2-PLCC
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
Thermal Resistance of Package 50°C/W
Base Part Number VLM51
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LS P476-Q1R2-1 - OSRAM Opto Semiconductors Inc. | 475-3767-1-ND DigiKey Electronics
  • LS P476-Q1R2-1
  • OSRAM Opto Semiconductors Inc.
  • POINTLED SUPER RED
  • Unit Price $0.65000
  • 475-3767-1-ND
  • OVS5MBBCR4 - TT Electronics/Optek Technology | 365-1544-1-ND DigiKey Electronics
  • OVS5MBBCR4
  • TT Electronics/Optek Technology
  • LED 0.48W BLUE WTR CLR 3.5MM
  • Unit Price $0.63000
  • 365-1544-1-ND
  • LT G6SP-CBEB-25-1-Z - OSRAM Opto Semiconductors Inc. | 475-1324-1-ND DigiKey Electronics
  • LT G6SP-CBEB-25-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED TOPLED ADV 528NM GRN 6PLCC
  • Unit Price $2.27000
  • 475-1324-1-ND
  • ZTP-135SR - Amphenol Advanced Sensors | 235-1330-ND DigiKey Electronics
  • ZTP-135SR
  • Amphenol Advanced Sensors
  • SENSOR ANALOG -20C-100C TO46-4
  • Unit Price $6.17000
  • 235-1330-ND
Additional Resources
Standard Package ? 1
Other Names VLMR51Z1AA-GS08DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMR51Z1AA-GS08TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.55245
  • Cut Tape (CT) ? : VLMR51Z1AA-GS08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,228 - Immediate
  • Unit Price: $1.73000

12:16:13 6/18/2019