CAD | USD
Favorite

VLDY1235G Yellow 589nm LED Indication - Discrete 2.3V 2-SMD, Gull Wing
Price & Procurement
17,066 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.56100 $5.61
100 0.35990 $35.99
500 0.30946 $154.73
1,000 0.23894 $238.94
2,500 0.21591 $539.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VLDY1235GTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.21897
  • Cut Tape (CT)  : VLDY1235GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,066 - Immediate
  • Unit Price: $0.76000

VLDY1235G

Datasheet
Digi-Key Part Number VLDY1235GDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VLDY1235G
Copy  
Description LED YELLOW CLEAR 2SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Yellow 589nm LED Indication - Discrete 2.3V 2-SMD, Gull Wing

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series VLD.1235
Packaging Digi-Reel® 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 18000mcd
Lens Style Round with Domed Top
Lens Size 1.80mm Dia
Voltage - Forward (Vf) (Typ) 2.3V
Current - Test 50mA
Viewing Angle 11°
Mounting Type Surface Mount
Wavelength - Dominant 589nm
Wavelength - Peak 591nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package 2-SMD
Size / Dimension 2.30mm L x 2.30mm W
Height (Max) 2.97mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

VLDR1235G

LED RED CLEAR 2SMD

Vishay Semiconductor Opto Division

$0.76000 Details

VLDS1235G

LED RED CLEAR 2SMD

Vishay Semiconductor Opto Division

$0.84000 Details
Additional Resources
Standard Package 1
Other Names VLDY1235GDKR